Arrow Electronic Components Online
10CX085YF672I5G|ALTERA|simage
10CX085YF672I5G|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

10CX085YF672I5G

FPGA Cyclone® 10 GXFamily 85000Cells 672-Pin FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Cyclone® 10 GX
  • Process Technology
    20nm
  • User I/Os
    192
  • Number of Registers
    124000
  • Logic Elements
    85000
  • Number of Multipliers
    168 (18x19)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    5820
  • Total Number of Block RAM Memories
    291
  • Device Logic Units
    85000
  • Device Number of DLLs/PLLs
    4
  • Dedicated DSP
    84
  • PCIe
    1
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • In-System Programmability
    No
  • Speed Grade
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    Cyclone
  • Mounting
    Surface Mount
  • Package Height
    2.65
  • Package Width
    27
  • Package Length
    27
  • PCB changed
    672
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    672
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources