Field Programmable Gate Arrays - FPGAs
10CL120ZF484I8G
FPGA Cyclone® 10 LPFamily 119088Cells 484-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Cyclone® 10 LP
User I/Os
277
Logic Elements
119088
Number of Multipliers
288 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
3888
Total Number of Block RAM Memories
432
Device Logic Units
119088
Device Number of DLLs/PLLs
4
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
No
Speed Grade
8
I/O Voltage (V)
3.3|3|2.5|1.8|1.5|1.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.75
Package Width
23
Package Length
23
PCB changed
484
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
484
Lead Shape
Ball
Order Quantity

