Arrow Electronic Components Online
10CL120YF780C8G|ALTERA|simage
10CL120YF780C8G|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

10CL120YF780C8G

FPGA Cyclone® 10 LPFamily 119088Cells 780-Pin FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Cyclone® 10 LP
  • User I/Os
    525
  • Logic Elements
    119088
  • Number of Multipliers
    288 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    3888
  • Total Number of Block RAM Memories
    432
  • Device Logic Units
    119088
  • Device Number of DLLs/PLLs
    4
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • In-System Programmability
    No
  • Speed Grade
    8
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    Cyclone
  • Mounting
    Surface Mount
  • Package Height
    1.75
  • Package Width
    29
  • Package Length
    29
  • PCB changed
    780
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    780
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources