Field Programmable Gate Arrays - FPGAs
10CL080ZU484I8G
FPGA Cyclone® 10 LPFamily 81264Cells 484-Pin UBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Cyclone® 10 LP
User I/Os
289
Logic Elements
81264
Number of Multipliers
244 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
2745
Total Number of Block RAM Memories
305
Device Logic Units
81264
Device Number of DLLs/PLLs
4
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
No
Speed Grade
8
I/O Voltage (V)
1.2, 1.5, 1.8, 2.5, 3, 3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.5
Package Width
19
Package Length
19
PCB changed
484
Standard Package Name
BGA
Supplier Package
UBGA
Pin Count
484
Lead Shape
Ball
Order Quantity

