Field Programmable Gate Arrays - FPGAs
10CL040YU484I7G
FPGA Cyclone® 10 LPFamily 39600Cells 484-Pin UBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
Cyclone® 10 LP
User I/Os
325
Logic Elements
39600
Number of Multipliers
126 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
1134
Total Number of Block RAM Memories
126
Device Logic Units
39600
Device Number of DLLs/PLLs
4
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
No
Speed Grade
7
Minimum Operating Supply Voltage (V)
1.15
I/O Voltage (V)
3.3|3|2.5|1.8|1.5|1.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.5
Package Width
19
Package Length
19
PCB changed
484
Standard Package Name
BGA
Supplier Package
UBGA
Pin Count
484
Lead Shape
Ball
Order Quantity

