Arrow Electronic Components Online
10CL040YF484I7G|ALTERA|simage
10CL040YF484I7G|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

10CL040YF484I7G

FPGA Cyclone® 10 LPFamily 39600Cells 484-Pin FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Cyclone® 10 LP
  • User I/Os
    325
  • Logic Elements
    39600
  • Number of Multipliers
    126 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    1134
  • Total Number of Block RAM Memories
    126
  • Device Logic Units
    39600
  • Device Number of DLLs/PLLs
    4
  • JTAG Support
    Yes
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • In-System Programmability
    No
  • Speed Grade
    7
  • Minimum Operating Supply Voltage (V)
    1.15
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    Cyclone
  • Mounting
    Surface Mount
  • Package Height
    1.75
  • Package Width
    23
  • Package Length
    23
  • PCB changed
    484
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    484
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources