Field Programmable Gate Arrays - FPGAs
10CL025YU256C6G
FPGA Cyclone® 10 LPFamily 24624Cells 256-Pin UFBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
Cyclone® 10 LP
User I/Os
150
Logic Elements
24624
Number of Multipliers
66 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
594
Total Number of Block RAM Memories
66
Device Logic Units
24624
Device Number of DLLs/PLLs
4
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
No
Speed Grade
6
I/O Voltage (V)
3.3|3|2.5|1.8|1.5|1.2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
0.95
Package Width
14
Package Length
14
PCB changed
256
Standard Package Name
BGA
Supplier Package
UFBGA
Pin Count
256
Lead Shape
Ball
Order Quantity

