Arrow Electronic Components Online
10CL025YE144C6G|ALTERA|simage
10CL025YE144C6G|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

10CL025YE144C6G

FPGA Cyclone® 10 LPFamily 24624Cells 144-Pin EQFP EP Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Cyclone® 10 LP
  • User I/Os
    76
  • Logic Elements
    24624
  • Number of Multipliers
    66 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    594
  • Total Number of Block RAM Memories
    66
  • Device Logic Units
    24624
  • Device Number of DLLs/PLLs
    4
  • Reprogrammability Support
    No
  • In-System Programmability
    No
  • Speed Grade
    6
  • I/O Voltage (V)
    1.2, 1.5, 1.8, 2.5, 3, 3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    EQFP EP
  • Pin Count
    144
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources