Arrow Electronic Components Online
10CL016YM164C6G|ALTERA|simage
10CL016YM164C6G|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

10CL016YM164C6G

FPGA Cyclone® 10 LPFamily 15408Cells 164-Pin MBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Cyclone® 10 LP
  • User I/Os
    87
  • Logic Elements
    15408
  • Number of Multipliers
    56 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    504
  • Total Number of Block RAM Memories
    56
  • Device Logic Units
    15408
  • Device Number of DLLs/PLLs
    4
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • In-System Programmability
    No
  • Speed Grade
    6
  • I/O Voltage (V)
    3.3, 3, 2.5, 1.8, 1.5, 1.2
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    Cyclone
  • Mounting
    Surface Mount
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    164
  • Standard Package Name
    BGA
  • Supplier Package
    MBGA
  • Pin Count
    164
  • Lead Shape
    Ball
  • Family/Series
    10CL016
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources