Field Programmable Gate Arrays - FPGAs
10CL016YF484C6G
FPGA Cyclone® 10 LPFamily 15408Cells 484-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Cyclone® 10 LP
User I/Os
340
Logic Elements
15408
Number of Multipliers
56 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
504
Total Number of Block RAM Memories
56
Device Logic Units
15408
Device Number of DLLs/PLLs
4
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
No
Speed Grade
6
I/O Voltage (V)
3.3|3|2.5|1.8|1.5|1.2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.75
Package Width
23
Package Length
23
PCB changed
484
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
484
Lead Shape
Ball
Order Quantity

