Field Programmable Gate Arrays - FPGAs
10CL010YE144A7G
FPGA Cyclone® 10 LPFamily 10320Cells 144-Pin EQFP EP Automotive AEC-Q100
AlteraProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8542.31.00.60
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Family Name
Cyclone® 10 LP
User I/Os
88
Logic Elements
10320
Number of Multipliers
23 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
414
Total Number of Block RAM Memories
46
Device Logic Units
10320
Device Number of DLLs/PLLs
2
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
No
Speed Grade
7
I/O Voltage (V)
1.2, 1.5, 1.8, 2.5, 3, 3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.45
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
EQFP EP
Pin Count
144
Lead Shape
Gull-wing
Order Quantity