Arrow Electronic Components Online
10CL006ZU256I8G|ALTERA|simage
10CL006ZU256I8G|ALTERA|originalImage
Field Programmable Gate Arrays - FPGAs

10CL006ZU256I8G

FPGA Cyclone® 10 LPFamily 6272Cells 256-Pin UFBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Cyclone® 10 LP
  • User I/Os
    176
  • Logic Elements
    6272
  • Number of Multipliers
    15 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    270
  • Total Number of Block RAM Memories
    30
  • Device Logic Units
    6272
  • Device Number of DLLs/PLLs
    2
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • In-System Programmability
    No
  • Speed Grade
    8
  • I/O Voltage (V)
    1.2, 1.5, 1.8, 2.5, 3, 3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    Cyclone
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    256
  • Standard Package Name
    BGA
  • Supplier Package
    UFBGA
  • Pin Count
    256
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources