Field Programmable Gate Arrays - FPGAs
10CL006YE144C6G
FPGA Cyclone® 10 LPFamily 6272Cells 144-Pin EQFP EP Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Family Name
Cyclone® 10 LP
User I/Os
88
Logic Elements
6272
Number of Multipliers
15 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
270
Total Number of Block RAM Memories
30
Device Logic Units
6272
Device Number of DLLs/PLLs
2
Reprogrammability Support
No
In-System Programmability
No
Speed Grade
6
I/O Voltage (V)
1.8, 2.5, 3, 3.3, 1.2, 1.5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
EQFP EP
Pin Count
144
Lead Shape
Gull-wing
Order Quantity

