Arrow Electronic Components Online
No Image Available
Field Programmable Gate Arrays - FPGAs

10CL006YE144A7G

Cyclone 10 LP Device FBGA

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • HTS
    8542.31.00.60
  • Automotive
    Yes
  • PPAP
    Unknown
  • User I/Os
    88
  • Logic Elements
    6272
  • Device Logic Units
    6272
  • Tradename
    Cyclone
  • Mounting
    Surface Mount
  • Package Height
    1.45
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Supplier Package
    EQFP EP
  • Pin Count
    144
  • Family/Series
    10CL006
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources