Field Programmable Gate Arrays - FPGAs
10AX115H3F34I2LG
FPGA Arria® 10 GXFamily 1150000Cells 0.9V Medical 1152-Pin FC-FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001a.7.a.
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Arria® 10 GX
Process Technology
20nm
User I/Os
504
Number of Registers
1708800
Operating Supply Voltage (V)
0.9
Logic Elements
1150000
Number of Multipliers
3036 (18x19)
Program Memory Type
SRAM
Embedded Memory (Kbit)
54260
Total Number of Block RAM
2713
EMACs
3
Device Logic Units
1150000
Device Number of DLLs/PLLs
32
Transceiver Channels
96
Transceiver Speed (Gbps)
17.4
Dedicated DSP
1518
PCIe
4
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
Yes
In-System Programmability
Yes
Speed Grade
2
Single-Ended I/O Standards
LVTTL|LVCMOS
External Memory Interface
DDR3 SDRAM|DDR4|LPDDR3|RLDRAM II|RLDRAM III|QDRII+SRAM
Minimum Operating Supply Voltage (V)
0.87
Maximum Operating Supply Voltage (V)
0.93
I/O Voltage (V)
1.2|1.25|1.35|1.5|1.8|2.5|3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
Arria
Mounting
Surface Mount
Package Height
2.95
Package Width
35
Package Length
35
PCB changed
1152
Standard Package Name
BGA
Supplier Package
FC-FBGA
Pin Count
1152
Lead Shape
Ball

