Field Programmable Gate Arrays - FPGAs
10AX032E4F27E3SG
FPGA Arria® 10 GXFamily 320000Cells 0.9V 672-Pin FC-FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Arria® 10 GX
Process Technology
20nm
User I/Os
240
Number of Registers
474920
Operating Supply Voltage (V)
0.9
Logic Elements
320000
Number of Multipliers
1970 (18x19)
Program Memory Type
SRAM
Embedded Memory (Kbit)
17820
Total Number of Block RAM
891
EMACs
3
Device Logic Units
320000
Device Number of DLLs/PLLs
8
Transceiver Channels
24
Transceiver Speed (Gbps)
17.4
Dedicated DSP
985
PCIe
2
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
Yes
In-System Programmability
Yes
Speed Grade
3
Single-Ended I/O Standards
LVTTL|LVCMOS
External Memory Interface
QDRII+SRAM|RLDRAM III|RLDRAM II|LPDDR3|DDR4|DDR3 SDRAM
Minimum Operating Supply Voltage (V)
0.87
Maximum Operating Supply Voltage (V)
0.93
I/O Voltage (V)
3|2.5|1.8|1.5|1.35|1.25|1.2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Extended
Packaging
Tray
Tradename
Arria
Mounting
Surface Mount
Package Height
2.63
Package Width
27
Package Length
27
PCB changed
672
Standard Package Name
BGA
Supplier Package
FC-FBGA
Pin Count
672
Lead Shape
Ball
Order Quantity

