Arrow Electronic Components Online
10AX032E1F27E1HG|ALTERA|simage
10AX032E1F27E1HG|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

10AX032E1F27E1HG

FPGA Arria® 10 GXFamily 320000Cells 0.9V 672-Pin FC-FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Arria® 10 GX
  • Process Technology
    20nm
  • User I/Os
    240
  • Number of Registers
    474920
  • Operating Supply Voltage (V)
    0.9
  • Logic Elements
    320000
  • Number of Multipliers
    1970 (18x19)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    17820
  • Total Number of Block RAM
    891
  • EMACs
    3
  • Device Logic Units
    320000
  • Device Number of DLLs/PLLs
    8
  • Transceiver Channels
    24
  • Transceiver Speed (Gbps)
    17.4
  • Dedicated DSP
    985
  • PCIe
    2
  • Reprogrammability Support
    Yes
  • In-System Programmability
    Yes
  • Speed Grade
    1
  • Minimum Operating Supply Voltage (V)
    0.87
  • Maximum Operating Supply Voltage (V)
    0.93
  • I/O Voltage (V)
    1.2|1.25|1.35|1.5|1.8|2.5|3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.63
  • Package Width
    27
  • Package Length
    27
  • PCB changed
    672
  • Standard Package Name
    BGA
  • Supplier Package
    FC-FBGA
  • Pin Count
    672
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources