Field Programmable Gate Arrays - FPGAs
10AX027H1F34E1HG
FPGA Arria® 10 GXFamily 270000Cells 0.9V 1152-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
Arria® 10 GX
Process Technology
20nm
User I/Os
384
Number of Registers
406480
Operating Supply Voltage (V)
0.9
Logic Elements
270000
Number of Multipliers
1660 (18x19)
Program Memory Type
SRAM
Embedded Memory (Kbit)
15000
Total Number of Block RAM
750
EMACs
3
Device Logic Units
270000
Device Number of DLLs/PLLs
8
Transceiver Channels
24
Transceiver Speed (Gbps)
17.4
Dedicated DSP
830
PCIe
2
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
Yes
In-System Programmability
Yes
Speed Grade
1
Single-Ended I/O Standards
LVTTL|LVCMOS
External Memory Interface
DDR3 SDRAM|DDR4|LPDDR3|RLDRAM II|RLDRAM III|QDRII+SRAM
Minimum Operating Supply Voltage (V)
0.87
Maximum Operating Supply Voltage (V)
0.93
I/O Voltage (V)
1.2|1.25|1.35|1.5|1.8|2.5|3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Extended
Packaging
Tray
Tradename
Arria
Mounting
Surface Mount
Package Height
2.63
Package Width
35
Package Length
35
PCB changed
1152
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
1152
Lead Shape
Ball

