Field Programmable Gate Arrays - FPGAs
10AT115S1F45E1SG
FPGA Arria® 10 GTFamily 1150000Cells 0.9V 1932-Pin FC-FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001.a.7.b
Part Status
Active
HTS
8542.31.00.60
Automotive
Unknown
PPAP
Unknown
Family Name
Arria® 10 GT
Process Technology
20nm
User I/Os
624
Number of Registers
1708800
Operating Supply Voltage (V)
0.9
Logic Elements
1150000
Number of Multipliers
3036 (18x19)
Program Memory Type
SRAM
Embedded Memory (Kbit)
54260
Total Number of Block RAM
2713
EMACs
3
Device Logic Units
1150000
Device Number of DLLs/PLLs
32
Transceiver Channels
72
Transceiver Speed (Gbps)
28.1
Dedicated DSP
1518
PCIe
4
Reprogrammability Support
Yes
In-System Programmability
Yes
Speed Grade
1
Minimum Operating Supply Voltage (V)
0.87
Maximum Operating Supply Voltage (V)
0.93
I/O Voltage (V)
1.2|1.25|1.35|1.5|1.8|2.5|3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
2.78
Package Width
45
Package Length
45
PCB changed
1932
Standard Package Name
BGA
Supplier Package
FC-FBGA
Pin Count
1932
Lead Shape
Ball

