Field Programmable Gate Arrays - FPGAs
10AS066K3F40E2SG
FPGA Arria® 10 SXFamily 660000Cells 0.9V 1517-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001a.7.b.
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Arria® 10 SX
Process Technology
20nm
User I/Os
696
Number of Registers
1002160
Operating Supply Voltage (V)
0.9
Logic Elements
660000
Number of Multipliers
3356 (18x19)
Program Memory Type
SRAM
Embedded Memory (Kbit)
42660
Total Number of Block RAM
2133
EMACs
3
Device Logic Units
660000
Device Number of DLLs/PLLs
16
Transceiver Channels
48
Transceiver Speed (Gbps)
17.4
Dedicated DSP
1678
PCIe
2
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
Yes
In-System Programmability
Yes
Speed Grade
2
Single-Ended I/O Standards
LVTTL|LVCMOS
Minimum Operating Supply Voltage (V)
0.87
Maximum Operating Supply Voltage (V)
0.93
I/O Voltage (V)
1.2|1.25|1.35|1.5|1.8|2.5|3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Extended
Packaging
Tray
Tradename
Arria
Mounting
Surface Mount
Package Height
2.8
Package Width
40
Package Length
40
PCB changed
1517
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
1517
Lead Shape
Ball
Order Quantity

