Field Programmable Gate Arrays - FPGAs
10AS066H3F34E2SG
FPGA Arria® 10 SXFamily 660000Cells 0.9V 1152-Pin FC-FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Arria® 10 SX
Process Technology
20nm
User I/Os
492
Number of Registers
1002160
Operating Supply Voltage (V)
0.9
Logic Elements
660000
Number of Multipliers
3356 (18x19)
Program Memory Type
SRAM
Embedded Memory (Kbit)
42660
Total Number of Block RAM Memories
2133
Device Logic Units
660000
Device Number of DLLs/PLLs
16
Transceiver Channels
24
Transceiver Speed (Gbps)
17.4
Dedicated DSP
1678
PCIe
2
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
Yes
In-System Programmability
Yes
Speed Grade
2
Minimum Operating Supply Voltage (V)
0.87
Maximum Operating Supply Voltage (V)
0.93
I/O Voltage (V)
1.2, 1.25, 1.35, 1.5, 1.8, 2.5, 3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Extended
Packaging
Tray
Tradename
Arria
Mounting
Surface Mount
Package Height
2.63
Package Width
35
Package Length
35
PCB changed
1152
Standard Package Name
BGA
Supplier Package
FC-FBGA
Pin Count
1152
Lead Shape
Ball
Order Quantity

