Field Programmable Gate Arrays - FPGAs
10AS066H1F34I1HG
High-Performance and power-efficient 20 nm mid-range FPGA
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
User I/Os
492
Logic Elements
660000
Device Logic Units
660000
Packaging
Tray
Tradename
Arria
Mounting
Surface Mount
Package Height
2.63
Package Width
35
Package Length
35
PCB changed
1152
Standard Package Name
BGA
Supplier Package
FC-FBGA
Pin Count
1152
Lead Shape
Ball
Order Quantity

