Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001.a.7.b
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
User I/Os
696
Logic Elements
570000
Device Logic Units
570000
Packaging
Tray
Tradename
Arria
Mounting
Surface Mount
Package Height
2.78
Package Width
40
Package Length
40
PCB changed
1517
Standard Package Name
BGA
Supplier Package
FC-FBGA
Pin Count
1517
Lead Shape
Ball