Field Programmable Gate Arrays - FPGAs
10AS048H1F34I1HG
FPGA Arria® 10 SXFamily 480000Cells 0.9V 1152-Pin FC-FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Arria® 10 SX
Process Technology
20nm
User I/Os
492
Number of Registers
727160
Operating Supply Voltage (V)
0.9
Logic Elements
480000
Number of Multipliers
2736 (18x19)
Program Memory Type
SRAM
Embedded Memory (Kbit)
28760
Total Number of Block RAM Memories
1438
EMACs
3
Device Logic Units
480000
Device Number of DLLs/PLLs
12
Transceiver Channels
36
Transceiver Speed (Gbps)
17.4
Dedicated DSP
1368
PCIe
2
Reprogrammability Support
Yes
In-System Programmability
Yes
Speed Grade
1
Minimum Operating Supply Voltage (V)
0.87
Maximum Operating Supply Voltage (V)
0.93
I/O Voltage (V)
1.2, 1.25, 1.35, 1.5, 1.8, 2.5, 3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
2.63
Package Width
35
Package Length
35
PCB changed
1152
Standard Package Name
BGA
Supplier Package
FC-FBGA
Pin Count
1152
Lead Shape
Ball
Order Quantity