Field Programmable Gate Arrays - FPGAs
10AS032E4F29E3SG
FPGA Arria® 10 SXFamily 320000Cells 0.9V 780-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Arria® 10 SX
Process Technology
20nm
User I/Os
360
Number of Registers
474920
Operating Supply Voltage (V)
0.9
Logic Elements
320000
Number of Multipliers
1970 (18x19)
Program Memory Type
SRAM
Embedded Memory (Kbit)
17820
Total Number of Block RAM
891
EMACs
3
Device Logic Units
320000
Device Number of DLLs/PLLs
8
Transceiver Channels
24
Transceiver Speed (Gbps)
17.4
Dedicated DSP
985
PCIe
2
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
Yes
In-System Programmability
Yes
Speed Grade
3
Single-Ended I/O Standards
LVTTL|LVCMOS
External Memory Interface
DDR3 SDRAM|DDR4|LPDDR3|RLDRAM II|RLDRAM III|QDRII+SRAM
Minimum Operating Supply Voltage (V)
0.87
Maximum Operating Supply Voltage (V)
0.93
I/O Voltage (V)
1.2|1.25|1.35|1.5|1.8|2.5|3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Extended
Packaging
Tray
Tradename
Arria
Mounting
Surface Mount
Package Height
2.65
Package Width
29
Package Length
29
PCB changed
780
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
780
Lead Shape
Ball

