Field Programmable Gate Arrays - FPGAs
10AS027H2F34E1HG
FPGA Arria® 10 SXFamily 270000Cells 0.9V 1152-Pin FC-FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
Unknown
PPAP
Unknown
Family Name
Arria® 10 SX
Process Technology
20nm
User I/Os
384
Number of Registers
406480
Operating Supply Voltage (V)
0.9
Logic Elements
270000
Number of Multipliers
1660 (18x19)
Program Memory Type
SRAM
Embedded Memory (Kbit)
15000
Total Number of Block RAM Memories
750
EMACs
3
Device Logic Units
270000
Device Number of DLLs/PLLs
8
Transceiver Channels
24
Transceiver Speed (Gbps)
17.4
Dedicated DSP
830
PCIe
2
Reprogrammability Support
Yes
In-System Programmability
Yes
Speed Grade
1
Minimum Operating Supply Voltage (V)
0.87
Maximum Operating Supply Voltage (V)
0.93
I/O Voltage (V)
1.2|1.25|1.35|1.5|1.8|2.5|3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
2.63
Package Width
35
Package Length
35
PCB changed
1152
Standard Package Name
BGA
Supplier Package
FC-FBGA
Pin Count
1152
Lead Shape
Ball
Order Quantity