Field Programmable Gate Arrays - FPGAs
10AS022C3U19E2SG
FPGA Arria® 10 SXFamily 220000Cells 0.9V 484-Pin UBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Arria® 10 SX
Process Technology
20nm
User I/Os
192
Number of Registers
334920
Operating Supply Voltage (V)
0.9
Logic Elements
220000
Number of Multipliers
382 (18x19)
Program Memory Type
SRAM
Embedded Memory (Kbit)
11760
Total Number of Block RAM
588
EMACs
3
Device Logic Units
220000
Device Number of DLLs/PLLs
6
Transceiver Channels
12
Transceiver Speed (Gbps)
17.4
Dedicated DSP
191
PCIe
1
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
Yes
In-System Programmability
Yes
Speed Grade
2
Single-Ended I/O Standards
LVTTL|LVCMOS
External Memory Interface
DDR3 SDRAM|DDR4|LPDDR3|RLDRAM II|RLDRAM III|QDRII+SRAM
Minimum Operating Supply Voltage (V)
0.87
Maximum Operating Supply Voltage (V)
0.93
I/O Voltage (V)
1.2|1.25|1.35|1.5|1.8|2.5|3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Extended
Packaging
Tray
Tradename
Arria
Mounting
Surface Mount
Package Height
2.65
Package Width
19
Package Length
19
PCB changed
484
Standard Package Name
BGA
Supplier Package
UBGA
Pin Count
484
Lead Shape
Ball

