Blowers and Fans
109S485-20
AC Fan with Sensor Axial Ball Bearing 100V 68.9CFM/81.3CFM 38dB/41dB 119 X 119 X 26mm Low Speed
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan with Sensor
Maximum Voltage Rating (V)
100
Maximum Locked Rotor Current (A)
0.19|0.17
Line Current (A)
0.16|0.14
Power Rating (W)
13.5|12
Typical Speed (r/min)
2500|2900
Maximum Airflow (CFM)
68.9|81.3
Maximum Static Pressure
48Pa|51.9Pa
Noise Level (dB)
38|41
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 26
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
390
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
26
Special Features
Low Speed

