Arrow Electronic Components Online
109S48430|SANDENKI|originalImage
109S48430|SANDENKI|limage
Blowers and Fans

109S484-30

AC Fan Axial Ball Bearing 115V 68.9CFM/81.3CFM 38dB/41dB 119 X 119 X 26mm Sensor

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Maximum Locked Rotor Current (A)
    0.16|0.15
  • Line Current (A)
    0.14|0.12
  • Power Rating (W)
    13.5|12
  • Typical Speed (r/min)
    2500|2900
  • Maximum Airflow (CFM)
    68.9|81.3
  • Maximum Static Pressure
    48Pa|51.9Pa
  • Noise Level (dB)
    38|41
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    119 X 119 X 26
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Length (Metric) (mm)
    119
  • Product Depth (Metric) (mm)
    119
  • Product Height (Metric) (mm)
    26
  • Special Features
    Sensor

Documentation and Resources

Datasheets
Design resources