Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Category
AC Fan
Maximum Voltage Rating (V)
115
Input Voltage Range (V)
103.5 to 126.5
Maximum Locked Rotor Current (A)
0.16
Line Current (A)
0.14
Power Rating (W)
13.5
Typical Speed (r/min)
2900
Maximum Airflow (CFM)
81.3
Maximum Static Pressure
0.207inH2O
Noise Level (dB)
41
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
25