Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
4A994
环保无铅
Active
美国海关商品代码
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Line Current (A)
0.29|0.22
Power Rating (W)
27|25
Typical Speed (r/min)
2900|3500
Maximum Airflow (CFM)
187.3|226.1
Maximum Static Pressure
147Pa|196Pa
Noise Level (dB)
51|56
Bearing Type
Ball
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
150
Product Depth (Metric) (mm)
172
Product Height (Metric) (mm)
51

