Arrow Electronic Components Online
109S074UL|SANDENKI|limage
109S074UL|SANDENKI|simage
Blowers and Fans

109S074UL

AC Fan Axial Ball Bearing 115V 88.3CFM/102.5CFM 42dB/45dB 119 X 119 X 38mm

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    4A994
  • Part Status
    Active
  • HTS
    8414.59.15.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Line Current (A)
    0.21|0.18
  • Power Rating (W)
    18|16
  • Typical Speed (r/min)
    2700|3100
  • Maximum Airflow (CFM)
    88.3|102.5
  • Maximum Static Pressure
    57.9Pa|68.7Pa
  • Noise Level (dB)
    42|45
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    119 X 119 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    60
  • Product Length (Metric) (mm)
    119
  • Product Depth (Metric) (mm)
    119
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources