Arrow Electronic Components Online
109R0812S4011|SANDENKI|simage
109R0812S4011|SANDENKI|limage
Top Purchased
Blowers and Fans

109R0812S4011

DC Fan Axial Ball Bearing 12V 6V to 13.8V 42.4CFM 34dB 80 X 80 X 25mm PWM/Sensor

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    6 to 13.8
  • Line Current (A)
    0.18
  • Power Rating (W)
    2.16
  • Typical Speed (r/min)
    3400
  • Maximum Airflow (CFM)
    42.4
  • Maximum Static Pressure
    0.193inH2O
  • Noise Level (dB)
    34
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    80 X 80 X 25
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    110
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    25
  • Special Features
    PWM|Sensor

Documentation and Resources

Datasheets
Design resources