Blowers and Fans
109R0648J401
DC Fan Axial Ball Bearing 48V 43.2V to 52.8V 37.1CFM 44dB 60 X 60 X 25mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
LTB
HTS
8414.59.65.95
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
43.2 to 52.8
Line Current (A)
0.12
Power Rating (W)
5.76
Typical Speed (r/min)
7600
Maximum Airflow (CFM)
37.1
Maximum Static Pressure
0.622inH2O
Noise Level (dB)
44
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 25
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
25

