Blowers and Fans
109R0605M402
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 12.7CFM 20dB 60 X 60 X 25mm High Speed
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
LTB
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
5
Input Voltage Range (V)
4.5 to 5.5
Line Current (A)
0.13
Power Rating (W)
0.65
Typical Speed (r/min)
2600
Maximum Airflow (CFM)
12.7
Maximum Static Pressure
19.6Pa
Noise Level (dB)
20
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 25
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
90
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
25
Special Features
High Speed

