Blowers and Fans
109P1412H101
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 159CFM 46dB 140 X 140 X 38mm Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.2 to 13.8
Line Current (A)
0.73
Power Rating (W)
8.76
Typical Speed (r/min)
2600
Maximum Airflow (CFM)
159
Maximum Static Pressure
0.378inH2O
Noise Level (dB)
46
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
140 X 140 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
450
Product Length (Metric) (mm)
140
Product Depth (Metric) (mm)
140
Product Height (Metric) (mm)
38
Special Features
Sensor

