Arrow Electronic Components Online
109P0848C602|SANDENKI|limage
109P0848C602|SANDENKI|simage
Blowers and Fans

109P0848C602

DC Fan Axial Ball Bearing 48V 80 X 80 X 20mm

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    48
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    80 X 80 X 20
  • Mounting
    Flange Mount
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    20

Documentation and Resources

Datasheets
Design resources