Blowers and Fans
109P0812H701
DC Fan Axial Ball Bearing 12V 7V to 13.8V 32.1CFM 31dB 80 X 80 X 15mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
7616.99.51.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.8
Line Current (A)
0.2
Power Rating (W)
2.4
Typical Speed (r/min)
3100
Maximum Airflow (CFM)
32.1
Maximum Pressure
0.118inH2O
Noise Level (dB)
31
Bearings
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 15
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
15

