Arrow Electronic Components Online
109P0812H602|SANDENKI|limage
109P0812H602|SANDENKI|simage
Blowers and Fans

109P0812H602

DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 29.7CFM 31dB 80 X 80 X 20mm

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    10.2 to 13.8
  • Line Current (A)
    0.21
  • Power Rating (W)
    2.52
  • Typical Speed (r/min)
    2900
  • Maximum Airflow (CFM)
    29.7
  • Maximum Static Pressure
    24.9Pa
  • Noise Level (dB)
    31
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    80 X 80 X 20
  • Mounting
    Flange Mount
  • Protection
    Polarity
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    20

Documentation and Resources

Datasheets
Design resources