Arrow Electronic Components Online
109P0605M701|SANDENKI|simage
109P0605M701|SANDENKI|limage
Blowers and Fans

109P0605M701

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 10.6CFM 25dB 60 X 60 X 15mm

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    5
  • Input Voltage Range (V)
    4.5 to 5.5
  • Line Current (A)
    0.15
  • Power Rating (W)
    0.75
  • Typical Speed (r/min)
    3100
  • Maximum Airflow (CFM)
    10.6
  • Maximum Static Pressure
    22.6Pa
  • Noise Level (dB)
    25
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    60 X 60 X 15
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    60
  • Product Length (Metric) (mm)
    60
  • Product Depth (Metric) (mm)
    60
  • Product Height (Metric) (mm)
    15
Order Quantity

Documentation and Resources

Datasheets
Design resources