Blowers and Fans
109P0512H702
DC Fan Axial Ball Bearing 12V 7V to 13.8V 9CFM 27dB 52 X 52 X 15mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.8
Line Current (A)
0.1
Power Rating (W)
1.2
Typical Speed (r/min)
4600
Maximum Airflow (CFM)
9
Maximum Static Pressure
31.9Pa
Noise Level (dB)
27
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
52 X 52 X 15
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
52
Product Depth (Metric) (mm)
52
Product Height (Metric) (mm)
15

