Blowers and Fans
109P0512A701
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 13.25CFM 36dB 52 X 52 X 15mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
LTB
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.2 to 13.8
Line Current (A)
0.21
Power Rating (W)
2.52
Typical Speed (r/min)
6800
Maximum Airflow (CFM)
13.25
Maximum Static Pressure
69.7Pa
Noise Level (dB)
36
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
52 X 52 X 15
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
52
Product Depth (Metric) (mm)
52
Product Height (Metric) (mm)
15

