Blowers and Fans
109P0424J3013
DC Fan Axial Ball Bearing 24V 12V to 26.4V 16.2CFM 44dB 40 X 40 X 28mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.65.95
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
12 to 26.4
Line Current (A)
0.18
Power Rating (W)
4.32
Typical Speed (r/min)
12500
Maximum Airflow (CFM)
16.2
Maximum Static Pressure
0.843inH2O
Noise Level (dB)
44
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 28
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
28
Order Quantity

