Blowers and Fans
109P0424H3013
DC Fan Axial Ball Bearing 24V 12V to 27.6V 11.3CFM 37dB 40 X 40 X 28mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
12 to 27.6
Line Current (A)
0.095
Power Rating (W)
2.28
Typical Speed (r/min)
8700
Maximum Airflow (CFM)
11.3
Maximum Static Pressure
0.414inH2O
Noise Level (dB)
37
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 28
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
28

