Blowers and Fans
109P0424G302
DC Fan Axial Ball Bearing 24V 12V to 26.4V 14.8CFM 42dB 40 X 40 X 28mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
12 to 26.4
Line Current (A)
0.19
Power Rating (W)
4.56
Typical Speed (r/min)
11500
Maximum Airflow (CFM)
14.8
Maximum Static Pressure
179Pa
Noise Level (dB)
42
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 28
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
28
Order Quantity

