Blowers and Fans
109P0424D601
DC Fan Axial Ball Bearing 24V 12V to 27.6V 10.9CFM 42dB 40 X 40 X 20mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
12 to 27.6
Line Current (A)
0.13
Power Rating (W)
3.12
Typical Speed (r/min)
11000
Maximum Airflow (CFM)
10.9
Maximum Pressure
0.498inH2O
Noise Level (dB)
42
Bearings
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 20
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Weight (g)
45
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
20

