Blowers and Fans
109P0412M602
DC Fan Axial Ball Bearing 12V 8V to 13.8V 4.8CFM 24dB 40 X 40 X 20mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
LTB
HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
8 to 13.8
Line Current (A)
0.06
Power Rating (W)
0.72
Typical Speed (r/min)
5000
Maximum Airflow (CFM)
4.8
Maximum Pressure
26.5Pa
Noise Level (dB)
24
Bearings
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 20
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
20

