Arrow Electronic Components Online
109P0412K3013|SANDENKI|simage
109P0412K3013|SANDENKI|limage
Blowers and Fans

109P0412K3013

DC Fan Axial Ball Bearing 12V 8V to 13.2V 20.8CFM 50dB 40 X 40 X 28mm

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.95
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    8 to 13.2
  • Line Current (A)
    0.55
  • Power Rating (W)
    6.6
  • Typical Speed (r/min)
    15500
  • Maximum Airflow (CFM)
    20.8
  • Maximum Pressure
    1.365inH2O
  • Noise Level (dB)
    50
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    40 X 40 X 28
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    40
  • Product Depth (Metric) (mm)
    40
  • Product Height (Metric) (mm)
    28

Documentation and Resources

Datasheets
Design resources