Blowers and Fans
109P0412H902
DC Fan Axial Ball Bearing 12V 7V to 13.8V 5.3CFM 25dB 40 X 40 X 10mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB-Unconfirmed
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.8
Line Current (A)
0.07
Power Rating (W)
0.84
Typical Speed (r/min)
6200
Maximum Airflow (CFM)
5.3
Maximum Pressure
41.16Pa
Noise Level (dB)
25
Bearings
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 10
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
10

