Blowers and Fans
109P0412G601
DC Fan Axial Ball Bearing 12V 7V to 13.8V 12.4CFM 44dB 40 X 40 X 20mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.15.00
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.8
Line Current (A)
0.28
Power Rating (W)
3.36
Typical Speed (r/min)
12500
Maximum Airflow (CFM)
12.4
Maximum Static Pressure
0.618inH2O
Noise Level (dB)
44
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 20
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
20

